SD05-7
image shown is a representation only
Description:
TVS DIODE UNI 0,35kW 7V SOD323
Supplier:
DIODES INC
Matchcode:
SD05-7
Rutronik No.:
DTRL10429
Unit Pack:
3000
MOQ:
3000
package:
SOD323
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Application
- 0.35
- Stand-off V Vwm
- UNIDIRECTI V
- Breakdown-V(BR)
- 5 V
- Tolerance
- 7 %
- Automotive
- NO
- Package
- SOD323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.