PI7C9X2G404SLBFDE


image shown is a representation only
Description:
PCIe GEN2 Packet Switch LQFP128
Supplier:
DIODES INC
Matchcode:
PI7C9X2G404SLBFDE
Rutronik No.:
ICCOM1794
Unit Pack:
90
MOQ:
90
package:
LQFP128
Packaging:
TRAY
- Type
- PCIe
- Vcc(min)
- 900m V
- Vcc(max)
- 1.1 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- LQFP128
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.