PI6C5916004ZHIEX
Description:
Clock Buffer W-QFN3030-16 T&R 3.5K
Supplier:
DIODES INC
Matchcode:
PI6C5916004ZHIEX
Rutronik No.:
ICTIME1040
Unit Pack:
3500
MOQ:
3500
package:
16-TQFN (3
Packaging:
REEL
- Package
- 16-TQFN (3
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.