PI6C557-05BLE


image shown is a representation only
Description:
Clock Generator with 4 HCSL Outputs
Supplier:
DIODES INC
Matchcode:
PI6C557-05BLE
Rutronik No.:
ICTIME1057
Unit Pack:
74
MOQ:
74
package:
TSSOP20
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 25 MHz
- Package
- TSSOP20
- Automotive
- SEE DATAS.
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 3,135 V
- Vcc(max)
- 3,465 V
- Freq.stability
- 30 PPM
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.