PI3EQX7502MZDEX


image shown is a representation only
Description:
1-port USB 3.2Gen1 ReDriver
Supplier:
DIODES INC
Matchcode:
PI3EQX7502MZDEX
Rutronik No.:
ICCOM1577
Unit Pack:
3500
MOQ:
3500
package:
TQFN24
Packaging:
REEL
- Type
- USB
- Vcc(min)
- 1.5 V
- Vcc(max)
- 3.3 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- TQFN24
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.