PI3C3126QEX
Description:
4-Bit Bus Switch 5 OHM QSOP16
Supplier:
DIODES INC
Matchcode:
PI3C3126QEX
Rutronik No.:
ICLOG10981
Unit Pack:
2500
MOQ:
2500
package:
QSOP16
Packaging:
REEL
- Number of Rx
- 4
- Packaging
- REEL
- Vcc(min)
- 2.5 V
- Vcc(max)
- 3.3 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- QSOP16
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.