PI2DPX1263XUAEX


image shown is a representation only
Description:
DisplayPort 2.0 Redriver
Supplier:
DIODES INC
Matchcode:
PI2DPX1263XUAEX
Rutronik No.:
ICCOM1667
Unit Pack:
3500
MOQ:
3500
package:
QFN32
Packaging:
REEL
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- AEC-Q(100)
- Package
- QFN32
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.