PAM8124RHR


Description:
Audio High Volt TSSOP-24EP T&R 3K
Supplier:
DIODES INC
Matchcode:
PAM8124RHR
Rutronik No.:
ICOP7703
Unit Pack:
3000
MOQ:
3000
package:
TSSOP24
Packaging:
REEL
- Data rate
- 4 Mb/s
- Number of Tx
- AUDIO
- Number of Rx
- No
- Packaging
- REEL
- Automotive
- NO
- Package
- TSSOP24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.