MMDT2907A-7-F


image shown is a representation only
Description:
PNP/PNP TRANS. 60V 0,6A SOT363
Supplier:
DIODES INC
Matchcode:
MMDT2907A-7-F
Rutronik No.:
TDSCH5398
Unit Pack:
3000
MOQ:
3000
package:
SOT-363
Packaging:
REEL
- Polarisation
- PNP/PNP
- V(CB0) I(E)=0
- 60 V
- V(CE0) I(B)=0
- 60 V
- I(C) max
- 0.6 A
- V(CE) sat
- 0.4 V
- P(tot)
- 0.2 W
- Package
- SOT-363
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.