MMBT3904FZ-7B
image shown is a representation only
Description:
NPN TRANSISTOR 40V 0,2A X2-DFN0606-3
Supplier:
DIODES INC
Matchcode:
MMBT3904FZ-7B
Rutronik No.:
TDSTD9402
Unit Pack:
10000
MOQ:
10000
package:
X2DFN06063
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- X2DFN06063
- Polarisation
- NPN
- I(C)
- 0.2 A
- V(CEO)
- 40 V
- P(tot)
- 0.925 W
- V(CBO)
- 60 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.