LM4040C50FTA
image shown is a representation only
Description:
5,0V µPWR V-REF 0,5% SOT23-3
Supplier:
DIODES INC
Matchcode:
LM4040C50FTA SP
Rutronik No.:
ICSPR8425
Unit Pack:
3000
MOQ:
3000
package:
SOT23-3
Packaging:
REEL
- Drift
- 100 ppm/°C
- V out
- 5.0 V
- Top(min)
- -40 °C
- Top(max)
- 150 °C
- Automotive
- NO
- Package
- SOT23-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.