GDZ3V3LP3-7
image shown is a representation only
Description:
Z-DIODE 0,25W 3,3V X3-DFN0603-2
Supplier:
DIODES INC
Matchcode:
GDZ3V3LP3-7
Rutronik No.:
DZ12046
Unit Pack:
10000
MOQ:
10000
package:
X3-DFN060
Packaging:
REEL
- U(Z)
- 3,3 V
- P(tot)
- 0,25 W
- I(Z)
- 5 mA
- Package
- X3-DFN060
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.