FY0800057Q


Description:
FY 8,000000MHz 20pF 20ppm
Supplier:
DIODES INC
Matchcode:
Q8,000000 MHZ FY
Rutronik No.:
QUARZ9414
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 8 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-20 ppm
- Temp.range
- -20+70 °C
- Stabil./ Temp.
- +/-20 ppm
- Load capacity
- 20 pF
- Height
- 0.95 mm
- Width
- 3.2 mm
- Length
- 5 mm
- ESR max.
- 80 Ohm
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.