DZQA5V6AXV5-7
image shown is a representation only
Description:
Quad TVS 10mA 5,6V SOT553
Supplier:
DIODES INC
Matchcode:
DZQA5V6AXV5-7
Rutronik No.:
DTRL12653
Unit Pack:
3000
MOQ:
3000
package:
SOT553
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT553
- PowerDissipati
- 0.380 kW
- Application
- CommonCath
- Breakdown-V(BR)
- 5.6 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 13 V
- Stand-off V Vwm
- 0.9 V
- Serie
- DCQA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.