DMTH8012LPSQ-13


image shown is a representation only
Description:
N-CH 80V 72A 17mOhm PwDI5060
Supplier:
DIODES INC
Matchcode:
DMTH8012LPSQ-13
Rutronik No.:
TMOS2071
Unit Pack:
2500
MOQ:
2500
package:
PwDI5060-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 80 V
- I(D)at Tc=25°C
- 72 A
- RDS(on)at 10V
- 17 mOhm
- Q(g)
- 46.8 nC
- P(tot)
- 136 W
- R(thJC)
- 1.1 K/W
- Logic level
- YES
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- PwDI5060-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.