DMTH10H1M7STLW-13


image shown is a representation only
Description:
N-CH 100V 250A 1,4mOhm TOLL
Supplier:
DIODES INC
Matchcode:
DMTH10H1M7STLW-13
Rutronik No.:
TMOS6452
Unit Pack:
1500
MOQ:
1500
package:
TOLL
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 250 A
- RDS(on)at 10V
- 1,4 mOhm
- Q(g)
- 147 nC
- P(tot)
- 6 W
- R(thJC)
- 0,6 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TOLL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.