DMTH10H032LFVWQ-7
Description:
N-CH 60V 47,6A 11mOhm PwDI5060-8
Supplier:
DIODES INC
Matchcode:
DMTH10H032LFVWQ-7
Rutronik No.:
TMOS7015
Unit Pack:
2000
MOQ:
2000
package:
PWDI3333-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 26 A
- RDS(on)at 10V
- 30 mOhm
- Q(g)
- 11.9 nC
- P(tot)
- 1.7 W
- R(thJC)
- 3.3 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- PowerDI
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PWDI3333-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.