DMT3009LDT-7


image shown is a representation only
Description:
Dual N-CH 30V 30A 7,2mOhm
Supplier:
DIODES INC
Matchcode:
DMT3009LDT-7
Rutronik No.:
TMOS6023
Unit Pack:
3000
MOQ:
3000
package:
DFN3030-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 30 A
- RDS(on)at 10V
- 7.2 mOhm
- Q(g)
- 13.8 nC
- P(tot)
- 1.2 W
- R(thJC)
- 7.6 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DFN3030-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.