DMT3003LFG-13


image shown is a representation only
Description:
N-CH 30V 100A 3,2mOhm PDI3333-8
Supplier:
DIODES INC
Matchcode:
DMT3003LFG
Rutronik No.:
TMOS1512
Unit Pack:
3000
MOQ:
3000
package:
PwDI3x3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 100 A
- RDS(on)at 10V
- 3.2 mOhm
- Q(g)
- 44 nC
- P(tot)
- 2.4 W
- R(thJC)
- 2 K/W
- Logic level
- YES
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PwDI3x3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.