DMP6110SVTQ-7
image shown is a representation only
Description:
P-CH 60 7,3A 105mOhm TSOT26
Supplier:
DIODES INC
Matchcode:
DMP6110SVTQ-7
Rutronik No.:
TMOS6187
Unit Pack:
3000
MOQ:
3000
package:
TSOT26
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 7.3 A
- Q(g)
- 8.2 nC
- P(tot)
- 1.2 W
- R(thJC)
- 15 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- TSOT26
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.