DMP6050SFG-13
Description:
P-CH 60V 4,8A 50mOhm PWDI3333-8
Supplier:
DIODES INC
Matchcode:
DMP6050SFG-13
Rutronik No.:
TMOS1893
Unit Pack:
3000
MOQ:
3000
package:
PwDI3x3
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 60 V
- RDS(on)at 10V
- 50 mOhm
- Q(g)
- 11.9 nC
- P(tot)
- 1.1 W
- R(thJC)
- 6.7 K/W
- Logic level
- YES
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PwDI3x3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.