DMP2035UTS-13
Description:
Dual P-CH 20V 6,04A TSSOP-8L
Supplier:
DIODES INC
Matchcode:
DMP2035UTS-13
Rutronik No.:
TMOSP11422
Unit Pack:
2500
MOQ:
2500
package:
TSSOP-8L
Packaging:
REEL
- Configuration
- DUAL P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 6,03 A
- Q(g)
- 15,4 nC
- P(tot)
- 0,89 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TSSOP-8L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.