DMP2005UFG-7


image shown is a representation only
Description:
P-CH -20V -70A 6,5mOhm PowerDI
Supplier:
DIODES INC
Matchcode:
DMP2005UFG-7
Rutronik No.:
STDMOS1111
Unit Pack:
2000
MOQ:
2000
package:
PwDI3333-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 70 A
- RDS(on)at 10V
- 6.5 mOhm
- P(tot)
- 48 W
- Logic level
- YES
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PwDI3333-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.