DMP1022UFDF-13
image shown is a representation only
Description:
P-CH -12V -9,5A 14,8mOhm-4,5V
Supplier:
DIODES INC
Matchcode:
DMP1022UFDF-13
Rutronik No.:
TMOS2369
Unit Pack:
10000
MOQ:
10000
package:
DFN2020-6
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 12 V
- I(D)at Tc=25°C
- 9,5 A
- Q(g)
- 28,6 nC
- Automotive
- NO
- Package
- DFN2020-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.