DMNH4005SCTQ
image shown is a representation only
Description:
N-CH 40V 150A 4mOhm TO220AB
Supplier:
DIODES INC
Matchcode:
DMNH4005SCTQ
Rutronik No.:
TMOS2281
Unit Pack:
50
MOQ:
50
package:
TO-220AB
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 150 A
- RDS(on)at 10V
- 4 mOhm
- Q(g)
- 48 nC
- P(tot)
- 165 W
- Automotive
- AEC-Q(101)
- Package
- TO-220AB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.