DMN61D8LVT-7


image shown is a representation only
Description:
P-CH -60V 47mA 1,8Ohm TSOT26
Supplier:
DIODES INC
Matchcode:
DMN61D8LVT-7
Rutronik No.:
STDMOS1344
Unit Pack:
3000
MOQ:
3000
package:
TSOT26
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0.47 A
- RDS(on)at 10V
- 1500 mOhm
- Q(g)
- 0.74 nC
- P(tot)
- 0.82 W
- R(thJC)
- 154 K/W
- Automotive
- AEC-Q(101)
- Package
- TSOT26
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.