DMN5L06WK-7


Description:
N-CH 50V 0,3A SOT-323
Supplier:
DIODES INC
Matchcode:
DMN5L06WK-7
Rutronik No.:
TMOSS6247
Unit Pack:
3000
MOQ:
3000
package:
SOT-323
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 50 V
- I(D)at Tc=25°C
- 0.3 A
- P(tot)
- 0.25 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
DMN62D0UW-7N-CH 60V 0,34A 1200mOhm at 4,5V Part No.: TMOS6299 package: SOT-323 Packaging: REEL |
Unit Price
0,037 $
Unit Pack
3000
|
Stock Info
10 weeks
|
Price, Lead time
Datasheet
|