DMN53D0U-7


image shown is a representation only
Description:
N-CH ENH.MOSFET 50V 0,3A 2 OHM SOT23
Supplier:
DIODES INC
Matchcode:
DMN53D0U-7
Rutronik No.:
STDMOS1623
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 50 V
- I(D)at Tc=25°C
- 0.300 A
- Q(g)
- 0.6 nC
- P(tot)
- 0.520 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- ENH.FET
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- SOT23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.