DMN32D2LFB4-7
image shown is a representation only
Description:
P-CH 30V 0.3A 1.2mOhm at 4.5V X2-DFN1006
Supplier:
DIODES INC
Matchcode:
DMN32D2LFB4-7
Rutronik No.:
LVMOS1143
Unit Pack:
3000
MOQ:
3000
package:
X2-DFN1006
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 0,3 A
- P(tot)
- 0,35 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Package
- X2-DFN1006
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.