DMN2300UFL4-7
Description:
Dual N-CH 20V 2,11A DFN1310-6
Supplier:
DIODES INC
Matchcode:
DMN2300UFL4-7
Rutronik No.:
TMOS6165
Unit Pack:
3000
MOQ:
3000
package:
DFN1310-6
Packaging:
REEL
- Configuration
- DUAL N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 2,11 A
- Q(g)
- 1,6 nC
- P(tot)
- 0,53 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DFN1310-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.