DMN2300UFD-7
Description:
N-CH 20V 1,73A 400mOhm at 1,8V
Supplier:
DIODES INC
Matchcode:
DMN2300UFD-7
Rutronik No.:
TMOS3594
Unit Pack:
3000
MOQ:
3000
package:
DFN1212-3
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 1,73 A
- Q(g)
- 0,89 nC
- P(tot)
- 0,96 W
- Logic level
- NO
- Mounting
- SMD
- Automotive
- NO
- Package
- DFN1212-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.