DMN2065UW-7


Description:
N-CH 20V 2,8A 56mOhm SOT323
Supplier:
DIODES INC
Matchcode:
DMN2065UW
Rutronik No.:
TMOS1585
Unit Pack:
3000
MOQ:
3000
package:
SOT-323
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 2.8 A
- Q(g)
- 5.4 nC
- P(tot)
- 0.43 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.