DMN2024UTS-13
image shown is a representation only
Description:
Dual N-CH 20V 6,2A TSSOP-8
Supplier:
DIODES INC
Matchcode:
DMN2024UTS-13
Rutronik No.:
TMOS2837
Unit Pack:
2500
MOQ:
2500
package:
TSSOP-8
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 6,2 A
- Q(g)
- 7,1 nC
- P(tot)
- 0,89 W
- R(thJC)
- 15 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TSSOP-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.