DMN1260UFA-7B
image shown is a representation only
Description:
N-CH -12V -0,5A 800mOhm DFN0806
Supplier:
DIODES INC
Matchcode:
DMN1260UFA-7B
Rutronik No.:
STDMOS1278
Unit Pack:
10000
MOQ:
10000
package:
DFN0806-3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 12 V
- I(D)at Tc=25°C
- 0,2 A
- RDS(on)at 10V
- 800 mOhm
- Q(g)
- 0,84 nC
- P(tot)
- 0,36 W
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DFN0806-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.