DMN1029UFDB-13
Description:
N-CH 29V 5,6A 29mOhm DFN2020-6
Supplier:
DIODES INC
Matchcode:
DMN1029UFDB-13
Rutronik No.:
TMOS2026
Unit Pack:
10000
MOQ:
10000
package:
DFN2020-6
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 12 V
- I(D)at Tc=25°C
- 5.6 A
- Q(g)
- 10.5 nC
- P(tot)
- 1.4 W
- R(thJC)
- 20 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- yes
- Automotive
- NO
- Package
- DFN2020-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.