DMHC3025LSDQ-13


image shown is a representation only
Description:
DUAL N/P-CH 30V H-Bridge SO-8
Supplier:
DIODES INC
Matchcode:
DMHC3025LSDQ-13
Rutronik No.:
TMOS6390
Unit Pack:
2500
MOQ:
2500
package:
SO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N/P-CH
- V(DS)
- 30 V
- Mounting
- SMD
- Technology
- H-Bridge
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.