DMHC10H170SFJ-13
image shown is a representation only
Description:
Mosfet H-Bridge 100V Complement
Supplier:
DIODES INC
Matchcode:
DMHC10H170SFJ-13
Rutronik No.:
TMOS2057
Unit Pack:
3000
MOQ:
3000
package:
DFN5045-12
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N/P-CH
- V(DS)
- 100 V
- Technology
- COMPLEMENT
- Automotive
- NO
- Package
- DFN5045-12
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.