DMC31D5UDJ-7
image shown is a representation only
Description:
N+P-CH 30V 0,22A 1,5Ohm SOT963
Supplier:
DIODES INC
Matchcode:
DMC31D5UDJ-7
Rutronik No.:
TMOS2601
Unit Pack:
10000
MOQ:
10000
package:
SOT-963
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N/P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 0.22 A
- RDS(on)at 10V
- 1.5 mOhm
- Q(g)
- 0.38 nC
- P(tot)
- 0.35 W
- Automotive
- NO
- Package
- SOT-963
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.