DMC3071LVT-7
image shown is a representation only
Description:
N/P-CH 30V 4,6A/-3,3A 50/95mOhm
Supplier:
DIODES INC
Matchcode:
DMC3071LVT-7
Rutronik No.:
TMOS6353
Unit Pack:
2500
MOQ:
3000
package:
TSOT-26
Packaging:
REEL
- Configuration
- N/P-CH
- V(DS)
- 30 V
- Q(g)
- 4.5 nC
- P(tot)
- 0.7 W
- R(thJC)
- 34 K/W
- Logic level
- NO
- Mounting
- SMD
- Automotive
- NO
- Package
- TSOT-26
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.