DMC2450UV-7
![DIODES INC DIODES INC](https://www.rutronik24.com/images/logos/diodes_inc_medium.png)
![DIODES INC DMC2450UV-7](https://www.rutronik24.com/pim/direct/diodesinc/medium/diodesinc-dmc2450uv-7.jpg)
image shown is a representation only
Description:
N/P-CH 20V SOT563
Supplier:
DIODES INC
Matchcode:
DMC2450UV-7
Rutronik No.:
TMOS6007
Unit Pack:
3000
MOQ:
3000
package:
SOT-563
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N/P-CH
- V(DS)
- 20 V
- Q(g)
- 0.5 nC
- P(tot)
- 0.45 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-563
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.