DMB54D0UV-7
Description:
N-CH MOS+PNP 50V 160mA SOT563
Supplier:
DIODES INC
Matchcode:
DMB54D0UV
Rutronik No.:
TMOS1354
Unit Pack:
3000
MOQ:
3000
package:
SOT-563
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 50 V
- I(D)at Tc=25°C
- 0.160 A
- P(tot)
- 0.250 W
- Mounting
- SMD
- Automotive
- NO
- Package
- SOT-563
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 80 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.