DLPT05A-7
image shown is a representation only
Description:
Transient Prot.for Dataline 0,3KW SOT23
Supplier:
DIODES INC
Matchcode:
DLPT05A-7
Rutronik No.:
DTRL13377
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT-23
- PowerDissipati
- 0,3 kW
- Application
- DATALINE P
- Breakdown-V(BR)
- ,0 V
- Automotive
- NO
- Clamping voltag
- 9,8 V
- Stand-off V Vwm
- 5,0 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.