DGD21904MS14-13


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Driver
- Channels
- 2
- V(op,max)
- 600 V
- I(lim,min)/Ch
- 4.5 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,max)
- 150 °C
- t(on)
- 0.140 µS
- t(off)
- 0.140 µS
- Technology
- CMOS
- Automotive
- NO
- Package
- SO-14
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 10 weeks
HIGH-SIDE AND LOW-SIDE GATE DRIVER IN SO-14
The DGD21904M is a high voltage / high speed gate driver capable of driving N-Channel MOSFETs and IGBTs in a half bridge configuration. High voltage processing techniques enable the DGD21904M’s high-side to switch to 600V in a bootstrap operation under high dV/dt conditions.
The DGD21904M logic inputs are compatible with standard TTL and CMOS levels (down to 3.3V) for easy interfacing with controlling devices. The driver outputs feature high pulse current buffers designed for minimum driver cross conduction.
The DGD21904M is available in SO-14 (Type TH) package. The operating temperature extends from -40°C to +125°C.
- DC-DC Converters
- DC-AC Inverters
- AC-DC Power Supplies
- Motor Controls
- Class D Power Amplifiers
- Floating high-side driver in bootstrap operation to 600V
- Drives two N-Channel MOSFETs or IGBTs in a half bridge configuation
- Output drivers capable of 4.5A/4.5A typ sink/source
- Logic input (HIN and LIN) 3.3V capability
- Schmitt triggered logic inputs with internal pull down
- Undervoltage lockout for high and low-side drivers
- Extended temperature range: -40°C to +125°C
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.