DGD1003FTA-13


image shown is a representation only
Description:
HB-GATE DRV 150V 0.29mA V-DFN3035-8
Supplier:
DIODES INC
Matchcode:
DGD1003FTA-13
Rutronik No.:
ICGDRV1601
Unit Pack:
5000
MOQ:
5000
package:
V-DFN3035-
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Conv. inv.
- Channels
- 2
- V(op,min)
- 10 V
- V(op,max)
- 20 V
- V(op,abs,max)
- 24 V
- I(lim,min)/Ch
- 0.29 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- I(lim,max)/Ch
- 0.6 A
- V(in,min)
- 10 V
- V(in,max)
- 20 V
- t(on)
- 680 µS
- t(off)
- 150 µS
- Automotive
- NO
- Package
- V-DFN3035-
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.