DESD2IVN27V3WQ-7


image shown is a representation only
Description:
ESD Protection Diode 28V 3A SOT323
Supplier:
DIODES INC
Matchcode:
DESD2IVN27V3WQ-7
Rutronik No.:
DTRL13559
Unit Pack:
3000
MOQ:
3000
package:
SOT323
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT323
- PowerDissipati
- 0.135 kW
- Application
- DUAL
- Breakdown-V(BR)
- 33 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 45 V
- Stand-off V Vwm
- 27 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.