D5V0L4B5SO-7
image shown is a representation only
Description:
Low Capacitance 0,08KW 5V
Supplier:
DIODES INC
Matchcode:
D5V0L4B5SO-7
Rutronik No.:
DTRL9766
Unit Pack:
3000
MOQ:
3000
package:
SOT25
Packaging:
REEL
- Package
- SOT25
- PowerDissipati
- 0.08 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 7 V
- Automotive
- NO
- Stand-off V Vwm
- 5 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.