D3V3M1U2S9-7
image shown is a representation only
Description:
ESD 0,12kW 12A 3,3V SOD923
Supplier:
DIODES INC
Matchcode:
D3V3M1U2S9-7
Rutronik No.:
DTRL13574
Unit Pack:
10000
MOQ:
10000
package:
SOD923
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOD923
- PowerDissipati
- 0.12 kW
- Breakdown-V(BR)
- 5 V
- Automotive
- NO
- Clamping voltag
- 10 V
- Stand-off V Vwm
- 3.3 V
- Serie
- D3V3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.