D1213A-02SR-7
image shown is a representation only
Description:
ESD PROT. 0,4W 6V SOT143
Supplier:
DIODES INC
Matchcode:
D1213A-02SR-7
Rutronik No.:
DTRL12362
Unit Pack:
3000
MOQ:
3000
package:
SOT143
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT143
- PowerDissipati
- 0,4 kW
- Application
- ARRAY
- Breakdown-V(BR)
- 6 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 10 V
- Serie
- D1213A
- Tolerance
- 150 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.