BZX84B3V9Q-7-F
image shown is a representation only
Description:
Z-DIODE 0,35W 3,9V 2% SOT23
Supplier:
DIODES INC
Matchcode:
BZX84B3V9Q
Rutronik No.:
DZ11946
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
- U(Z)
- 3.9 V
- Tolerance
- 2 %
- I(Z)
- 5 mA
- Package
- SOT23
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.