BC857BV-7
Description:
PNP/PNP-DUAL-TRANS.45V 0,1A SOT563
Supplier:
DIODES INC
Matchcode:
BC857BV
Rutronik No.:
TDSTD9294
Unit Pack:
3000
MOQ:
3000
package:
SOT563
Packaging:
REEL
- Package
- SOT563
- Polarisation
- PNP/PNP
- I(C)
- 0.1 A
- V(CEO)
- 45 V
- P(tot)
- 0.15 W
- V(CBO)
- 50 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.